Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALM7HVIGBTINVTOBO1
Order Code3865664
Also Known AsSP005572494, EVAL-M7-HVIGBT-INV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €59.290 |
Price for:Each
Minimum: 1
Multiple: 1
€59.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALM7HVIGBTINVTOBO1
Order Code3865664
Also Known AsSP005572494, EVAL-M7-HVIGBT-INV
Technical Datasheet
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberIKD04N60RC2
Kit ContentsEval Board IKD04N60RC2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
iMOTION™ MADK evaluation board for TRENCHSTOP™ RCD2 IGBT. This power board for the iMOTION™ modular application design kit (MADK) platform. It implements a three phase inverter and is based on the latest generation of TRENCHSTOP™ IGBTs. This power board together with a matching iMOTION™ MADK control board with M7 connector, create a wide portfolio of 3-phase inverter options, scalable in power ratings and operating voltages. It is suitable for home appliances and power tools applications.
- Ready to use power stage to drive 3-phase motor
- Reverse conducting IGBT with max. 600V
- Nominal input voltage 220VAC
- Maximum 200W output power without cooling
- On-board EMI filter
- Test pads with hooks to attach standard oscilloscope probes
- Standard MADK M7 32pin interface connector
- Cost efficient inverter design, high electrical robustness and very good EMI performance
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board IKD04N60RC2
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
IKD04N60RC2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25