Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALPSIRS200XTOBO1
Order Code3536228
Also Known AsSP003924388, EVAL-PS-IRS200X
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €156.560 |
Price for:Each
Minimum: 1
Multiple: 1
€156.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALPSIRS200XTOBO1
Order Code3536228
Also Known AsSP003924388, EVAL-PS-IRS200X
Silicon ManufacturerInfineon
Silicon Core NumberIRS2005S/IRS2007S/IRS2008S
Kit Application TypePower Management - Motor Control
Application Sub TypeMOSFET Gate Driver
Kit ContentsEvaluation Board IRS2005S/IRS2007S/IRS2008S
Product Range-
Product Overview
Stepper motor evaluation board for 200V half-bridge/high side and low side level shift gate driver IRS2005S/IRS2007S/IRS2008S.
- Four-phase inverter with individual leg shunt, specifically for stepper motor driving
- Double-sized PCB supplies with a low-cost solution
- DC voltage input with fused protection in case of short circuit
- The board can run a stepper motor by connecting to an external control board
- Externally imported auxiliary power supply via LED indication
- Natural ventilation with installed heatsink
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board IRS2005S/IRS2007S/IRS2008S
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
IRS2005S/IRS2007S/IRS2008S
Application Sub Type
MOSFET Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25