Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.420 |
| 5+ | €49.200 |
| 10+ | €41.980 |
| 50+ | €41.970 |
Price for:Each
Minimum: 1
Multiple: 1
€56.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L100R12W2H3B11BPSA1
Order Code2839505
Product RangeEasyPack
Also Known AsF3L100R12W2H3_B11, SP001197100
Technical Datasheet
IGBT ConfigurationThree level Inverter
Transistor PolarityN Channel
DC Collector Current50A
Continuous Collector Current50A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation375W
Power Dissipation Pd375W
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 High Speed
Transistor MountingPanel
Product RangeEasyPack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
375W
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Solder
IGBT Technology
IGBT 3 High Speed
Product Range
EasyPack
Transistor Polarity
N Channel
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
375W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability