Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €63.100 |
5+ | €59.790 |
10+ | €56.480 |
50+ | €48.220 |
Price for:Each
Minimum: 1
Multiple: 1
€63.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L150R12W2H3B11BPSA1
Order Code3227666
Product RangeEasyPACK
Also Known AsF3L150R12W2H3_B11, SP001197148
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current75A
DC Collector Current75A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation500W
Power Dissipation Pd500W
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 High Speed
Transistor MountingPanel
Product RangeEasyPACK
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Three level Inverter
DC Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
500W
Junction Temperature Tj Max
175°C
IGBT Termination
Solder
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
75A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
500W
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 3 High Speed
Product Range
EasyPACK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability