Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L75R12W1H3B27BOMA1
Order Code3294633
Product RangeEasyPACK 1B
Also Known AsF3L75R12W1H3_B27, SP001056132
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.550 |
5+ | €29.890 |
10+ | €28.220 |
50+ | €21.190 |
100+ | €20.770 |
Price for:Each
Minimum: 1
Multiple: 1
€31.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L75R12W1H3B27BOMA1
Order Code3294633
Product RangeEasyPACK 1B
Also Known AsF3L75R12W1H3_B27, SP001056132
Technical Datasheet
IGBT ConfigurationThree level Inverter
Transistor PolarityQuad N Channel
DC Collector Current45A
Continuous Collector Current45A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd275W
Power Dissipation275W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
No. of Pins21Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 High Speed
Transistor MountingPanel
Product RangeEasyPACK 1B
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
DC Collector Current
45A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
275W
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
Quad N Channel
Continuous Collector Current
45A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
275W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
No. of Pins
21Pins
IGBT Technology
IGBT 3 High Speed
Product Range
EasyPACK 1B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability