Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L8MR12W2M1HPB11BPSA1
Order Code3994943
Product RangeEasyPACK CoolsiC Series
Also Known AsSP005562921, F3L8MR12W2M1HP_B11
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €117.380 |
| 5+ | €110.920 |
| 10+ | €104.460 |
Price for:Each
Minimum: 1
Multiple: 1
€117.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L8MR12W2M1HPB11BPSA1
Order Code3994943
Product RangeEasyPACK CoolsiC Series
Also Known AsSP005562921, F3L8MR12W2M1HP_B11
Technical Datasheet
MOSFET Module ConfigurationThree Level Inverter
Channel TypeDual N Channel
Continuous Drain Current Id100A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance8.1mohm
Transistor Case StyleModule
No. of Pins32Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation20mW
Operating Temperature Max125°C
Product RangeEasyPACK CoolsiC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Three Level Inverter
Continuous Drain Current Id
100A
Drain Source On State Resistance
8.1mohm
No. of Pins
32Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
EasyPACK CoolsiC Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability