Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF4150R12KS4BOSA1
Order Code2726110
Product RangeEconoPACK 3
Also Known AsF4-150R12KS4, SP000100435
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €118.990 |
5+ | €116.610 |
10+ | €114.230 |
Price for:Each
Minimum: 1
Multiple: 1
€118.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF4150R12KS4BOSA1
Order Code2726110
Product RangeEconoPACK 3
Also Known AsF4-150R12KS4, SP000100435
Technical Datasheet
IGBT ConfigurationFour Pack
Transistor PolarityN Channel
DC Collector Current180A
Continuous Collector Current180A
Collector Emitter Saturation Voltage Vce(on)3.2V
Collector Emitter Saturation Voltage3.2V
Power Dissipation960W
Power Dissipation Pd960W
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product RangeEconoPACK 3
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Four Pack
DC Collector Current
180A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
960W
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 2 Fast
Product Range
EconoPACK 3
Transistor Polarity
N Channel
Continuous Collector Current
180A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
960W
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308