Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF475R12KS4BPSA1
Order Code4312966
Product RangeEconoPACK 2 Series
Also Known AsF4-75R12KS4, SP005422400
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.550 |
5+ | €84.310 |
10+ | €76.060 |
50+ | €76.050 |
Price for:Each
Minimum: 1
Multiple: 1
€92.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF475R12KS4BPSA1
Order Code4312966
Product RangeEconoPACK 2 Series
Also Known AsF4-75R12KS4, SP005422400
Technical Datasheet
IGBT ConfigurationFour Pack
Continuous Collector Current100A
Collector Emitter Saturation Voltage3.2V
Power Dissipation500W
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product RangeEconoPACK 2 Series
Technical Specifications
IGBT Configuration
Four Pack
Collector Emitter Saturation Voltage
3.2V
Operating Temperature Max
125°C
IGBT Termination
Solder
IGBT Technology
IGBT 2 Fast
Product Range
EconoPACK 2 Series
Continuous Collector Current
100A
Power Dissipation
500W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability