Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €133.140 |
| 5+ | €125.120 |
| 10+ | €117.100 |
Price for:Each
Minimum: 1
Multiple: 1
€133.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFD300R17KE4PHOSA1
Order Code3214751
Product RangeC
Also Known AsFD300R17KE4P, SP003078412
Technical Datasheet
IGBT ConfigurationSingle Chopper
Transistor PolarityN Channel
DC Collector Current300A
Continuous Collector Current300A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
No. of Pins7Pins
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single Chopper
DC Collector Current
300A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.7kV
Junction Temperature Tj Max
150°C
No. of Pins
7Pins
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Collector Current
300A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Tab
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374667
Product traceability