Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1200R12IE5BPSA1
Order Code2839506
Product RangePrimePACK 2
Also Known AsFF1200R12IE5, SP000976764
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €692.480 |
Price for:Each
Minimum: 1
Multiple: 1
€692.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1200R12IE5BPSA1
Order Code2839506
Product RangePrimePACK 2
Also Known AsFF1200R12IE5, SP000976764
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
DC Collector Current1.2kA
Continuous Collector Current1.2kA
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
1.2kA
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Junction Temperature Tj Max
175°C
IGBT Termination
Stud
IGBT Technology
IGBT 5 [Trench/Field Stop]
Product Range
PrimePACK 2
Transistor Polarity
N Channel
Continuous Collector Current
1.2kA
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability