Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1700XTR17IE5DBPSA1
Order Code4263421
Product RangePrimePACK 3+ B Series
Also Known AsFF1700XTR17IE5D, SP005826478
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €727.530 |
Price for:Each
Minimum: 1
Multiple: 1
€727.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1700XTR17IE5DBPSA1
Order Code4263421
Product RangePrimePACK 3+ B Series
Also Known AsFF1700XTR17IE5D, SP005826478
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current1.7kA
Collector Emitter Saturation Voltage1.95V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 5 [Trench/Field Stop]
Transistor MountingScrew
Product RangePrimePACK 3+ B Series
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.95V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 5 [Trench/Field Stop]
Product Range
PrimePACK 3+ B Series
Continuous Collector Current
1.7kA
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
Product traceability