Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF2000XTR17IE5BPSA1
Order Code4263422
Product RangePrimePACK 3+ B Series
Also Known AsFF2000XTR17IE5, SP005826485
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,095.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,095.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF2000XTR17IE5BPSA1
Order Code4263422
Product RangePrimePACK 3+ B Series
Also Known AsFF2000XTR17IE5, SP005826485
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current2kA
Collector Emitter Saturation Voltage1.9V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 5 [Trench/Field Stop]
Transistor MountingScrew
Product RangePrimePACK 3+ B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.9V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 5 [Trench/Field Stop]
Product Range
PrimePACK 3+ B Series
Continuous Collector Current
2kA
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
Product traceability