Print Page
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €128.810 |
| 5+ | €120.730 |
| 10+ | €112.640 |
Price for:Each
Minimum: 1
Multiple: 1
€128.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF200R17KE3HOSA1
Order Code2726125
Product Range62mm C
Also Known AsFF200R17KE3, SP000100775
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
DC Collector Current310A
Continuous Collector Current310A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation Pd1.25kW
Power Dissipation1.25kW
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 62mm C-series module with trench/fieldstop IGBT³ and Emitter Controlled³ diode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
310A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
1.25kW
Junction Temperature Tj Max
125°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C
Transistor Polarity
N Channel
Continuous Collector Current
310A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
1.25kW
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
Product traceability