Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF300R07ME4BOSA1
Order Code3407518
Product RangeEconoDUAL 3
Also Known AsFF300R07ME4, SP000840462
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.890 |
| 5+ | €83.620 |
| 10+ | €75.340 |
| 50+ | €73.830 |
Price for:Each
Minimum: 1
Multiple: 1
€91.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R07ME4BOSA1
Order Code3407518
Product RangeEconoDUAL 3
Also Known AsFF300R07ME4, SP000840462
Technical Datasheet
IGBT ConfigurationDual
DC Collector Current300A
Continuous Collector Current300A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
Continuous Collector Current
300A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
-
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
300A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
-
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL 3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.410501
Product traceability