Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF300R12ME4BOSA1
Order Code2726133
Product RangeEconoDUAL 3
Also Known AsFF300R12ME4, SP000405060
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €134.020 |
| 5+ | €123.600 |
| 10+ | €113.180 |
Price for:Each
Minimum: 1
Multiple: 1
€134.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R12ME4BOSA1
Order Code2726133
Product RangeEconoDUAL 3
Also Known AsFF300R12ME4, SP000405060
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual
Continuous Collector Current450A
DC Collector Current450A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation1.6kW
Power Dissipation Pd1.6kW
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
1.6kW
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL 3
IGBT Configuration
Dual
DC Collector Current
450A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
1.6kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356
Product traceability