Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF300R17ME4BOSA1
Order Code2726136
Product RangeEconoDUAL 3
Also Known AsFF300R17ME4, SP000408716
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €133.230 |
| 5+ | €125.180 |
| 10+ | €117.120 |
Price for:Each
Minimum: 1
Multiple: 1
€133.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R17ME4BOSA1
Order Code2726136
Product RangeEconoDUAL 3
Also Known AsFF300R17ME4, SP000408716
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
DC Collector Current375A
Continuous Collector Current375A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation1.8kW
Power Dissipation Pd1.8kW
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
375A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
1.8kW
Collector Emitter Voltage V(br)ceo
1.7kV
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL 3
Transistor Polarity
N Channel
Continuous Collector Current
375A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
1.8kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356
Product traceability