Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF450R12KE4EHOSA1
Order Code2781230
Product RangeStandard 62mm C
Also Known AsFF450R12KE4_E, SP001186148
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €153.170 |
| 5+ | €141.400 |
| 10+ | €129.630 |
Price for:Each
Minimum: 1
Multiple: 1
€153.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R12KE4EHOSA1
Order Code2781230
Product RangeStandard 62mm C
Also Known AsFF450R12KE4_E, SP001186148
Technical Datasheet
IGBT ConfigurationDual, Common Emitter
Transistor PolarityN Channel
DC Collector Current520A
Continuous Collector Current520A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd2.4kW
Power Dissipation2.4kW
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeStandard 62mm C
SVHCNo SVHC (21-Jan-2025)
Product Overview
62mm C-series module with fast trench/fieldstop IGBT4 and emitter controlled HE diode suitable for use in high frequency switching application, high power converters, solar applications and UPS systems.
- Increased DC link voltage
- Trench IGBT 4
- 4KV AC1 min insulation
- Package with CTI <gt/> 400
- High Creepage and clearance distances
- Isolated base plate
- Copper base plate
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual, Common Emitter
DC Collector Current
520A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
2.4kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Tab
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
Standard 62mm C
Transistor Polarity
N Channel
Continuous Collector Current
520A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
2.4kW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability