Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF450R12KE4HOSA1
Order Code2377257
Also Known AsFF450R12KE4, SP000370610
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €127.020 |
5+ | €121.000 |
10+ | €114.980 |
Price for:Each
Minimum: 1
Multiple: 1
€127.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R12KE4HOSA1
Order Code2377257
Also Known AsFF450R12KE4, SP000370610
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityDual NPN
DC Collector Current520A
Continuous Collector Current520A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation Pd2.4kW
Power Dissipation2.4kW
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
No. of Pins7Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FF450R12KE4 is a 62mm C-series IGBT Module with Trench/field-stop IGBT4 and emitter controlled diode. It features PrimeSTACK™ is available for fast development with minimum effort and superior solution for frequency controlled inverter drives.
- Optimized switching characteristic like softness and reduced switching losses
- Existing packages with higher current capability
- Flexibility
- Optimal electrical performance
- High reliability
- Up to 150°C operating temperature
Applications
Motor Drive & Control, Alternative Energy, Commercial, Agriculture, Power Management, HVAC
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
520A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation Pd
2.4kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
7Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
Dual NPN
Continuous Collector Current
520A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation
2.4kW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability