Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €938.400 |
Price for:Each
Minimum: 1
Multiple: 1
€938.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R33T3E3BPSA1
Order Code3014247
Product RangeXHP 3
Also Known AsFF450R33T3E3, SP001779538
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
DC Collector Current450A
Continuous Collector Current450A
Collector Emitter Saturation Voltage2.5V
Collector Emitter Saturation Voltage Vce(on)2.5V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo3.3kV
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins10Pins
Collector Emitter Voltage Max3.3kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeXHP 3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
450A
Collector Emitter Saturation Voltage
2.5V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
3.3kV
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
3.3kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation
-
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
No. of Pins
10Pins
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
XHP 3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063