Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF600R12KE4EBOSA1
Order Code2986499
Also Known AsFF600R12KE4_E, SP001500374
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €157.420 |
| 5+ | €154.270 |
Price for:Each
Minimum: 1
Multiple: 1
€157.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF600R12KE4EBOSA1
Order Code2986499
Also Known AsFF600R12KE4_E, SP001500374
Technical Datasheet
IGBT ConfigurationDual, Common Emitter
Transistor PolarityDual N Channel
DC Collector Current600A
Continuous Collector Current600A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins7Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual, Common Emitter
DC Collector Current
600A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
-
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
Dual N Channel
Continuous Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
No. of Pins
7Pins
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036