Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF900R12ME7B11BOSA1
Order Code3514417
Product RangeEconoDUAL 3 TRENCHSTOP
Also Known AsFF900R12ME7_B11, SP002447582
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | €204.800 |
Price for:Each
Minimum: 6
Multiple: 6
€1,228.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF900R12ME7B11BOSA1
Order Code3514417
Product RangeEconoDUAL 3 TRENCHSTOP
Also Known AsFF900R12ME7_B11, SP002447582
Technical Datasheet
Transistor PolarityDual N Channel
IGBT ConfigurationDual
DC Collector Current900A
Continuous Collector Current900A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins11Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7
Transistor MountingPanel
Product RangeEconoDUAL 3 TRENCHSTOP
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Dual N Channel
DC Collector Current
900A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature Tj Max
175°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
IGBT Configuration
Dual
Continuous Collector Current
900A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
-
Operating Temperature Max
175°C
Transistor Case Style
Module
No. of Pins
11Pins
IGBT Technology
IGBT 7
Product Range
EconoDUAL 3 TRENCHSTOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
Product traceability