Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.670 |
10+ | €10.840 |
25+ | €10.500 |
50+ | €10.250 |
100+ | €10.000 |
Product Information
Product Overview
FM1808B-SGTR is a 256Kbit (32 K × 8) byte wide F-RAM memory. This is a 32 K × 8 non-volatile memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or F-RAM is non-volatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. The FM1808B operation is similar to that of other RAM devices and therefore, it can be used as a drop-in replacement for a standard SRAM in a system. Minimum read and write cycle times are equal. The F-RAM memory is non-volatile due to its unique ferroelectric memory process. These features make the FM1808B ideal for non-volatile memory applications requiring frequent or rapid writes.
- 28-pin SOIC package type, I/O Width is × 8
- Voltage range from 4.5 to 5.5V, industrial temperature range from -40 to +85°C
- 256Kbit ferroelectric random access memory (F-RAM) logically organized as 32 K × 8
- High-endurance 100 trillion (1014) read/writes, 151-year data retention
- NoDelay™ writes, advanced high-reliability ferroelectric process
- SRAM and EEPROM compatible, industry-standard 32 K × 8 SRAM and EEPROM pinout
- 70ns access time, 130ns cycle time, superior to battery-backed SRAM modules
- No battery concerns, monolithic reliability, true surface mount solution, no rework steps
- Superior for moisture, shock, and vibration, resistant to negative voltage undershoots
- Low power consumption, active current 15mA (max), standby current 25μA (typ)
Technical Specifications
256Kbit
32K x 8bit
Parallel
-
4.5V
SOIC
28Pins
-40°C
-
256Kbit
32K x 8bit
Parallel
-
5.5V
SOIC
Surface Mount
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate