Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.240 |
10+ | €2.100 |
25+ | €1.990 |
50+ | €1.970 |
100+ | €1.940 |
250+ | €1.900 |
500+ | €1.890 |
1000+ | €1.880 |
Product Information
Product Overview
FM24CL64B-GTR is a 64-Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other non-volatile memories. The FM24CL64B is capable of supporting 10^13 read/write cycles, or 10 million times more write cycles than EEPROM. These capabilities make the FM24CL64B ideal for non-volatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system.
- 64kbit ferroelectric random access memory (F-RAM) logically organized as 8K × 8
- High-endurance 10 trillion (10^13) read/writes, 121-year data retention
- NoDelay™ writes, advanced high-reliability ferroelectric process
- Fast 2-wire serial interface (I2C), direct hardware replacement for serial (I2C) EEPROM
- Up to 1MHz frequency, supports legacy timings for 100kHz and 400kHz
- Voltage operation: VDD = 3V to 3.6V
- Standby current is 6µA max at TA=85°C, SCL=SDA=VDD
- AEC Q100 grade 1 compliant
- 8-pin SOIC package
- Automotive-temperature range from -40°C to +125°C
Technical Specifications
64Kbit
I2C
2.7V
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
8K x 8bit
1MHz
3.65V
8Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FM24CL64B-GTR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate