Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.350 |
10+ | €9.610 |
25+ | €9.320 |
50+ | €8.980 |
100+ | €8.880 |
Product Information
Product Overview
FM24V05-G is a 512-Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other non-volatile memories. The FM24V05 is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make the FM24V05 ideal for non-volatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system.
- 512-Kbit ferroelectric random access memory (F-RAM) logically organized as 64 K × 8
- High-endurance 100 trillion (10^14) read/writes, 151-year data retention
- NoDelay™ writes, advanced high-reliability ferroelectric process
- Fast 2-wire serial interface (I2C), direct hardware replacement for serial (I2C) EEPROM
- Up to 3.4MHz frequency, supports legacy timings for 100KHz and 400KHz
- Power supply range from 2 to 3.6V
- Standby current is 150µA max at SCL=SDA=VDD
- Output leakage current is +1µA maximum at VSS ≤ VIN ≤ VDD
- 8-pin SOIC package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
512Kbit
I2C
2V
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
64K x 8bit
3.4MHz
3.6V
8Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FM24V05-G
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate