Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP100R12KT4BOSA1
Order Code2726155
Product RangeEconoPIM 3
Also Known AsFP100R12KT4, SP000355578
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €176.730 |
| 5+ | €154.640 |
Price for:Each
Minimum: 1
Multiple: 1
€176.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP100R12KT4BOSA1
Order Code2726155
Product RangeEconoPIM 3
Also Known AsFP100R12KT4, SP000355578
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd515W
Power Dissipation515W
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 3
SVHCNo SVHC (21-Jan-2025)
Product Overview
For better motor control: New EconoPIM™ 3 modules, a fully integrated solution in one package with Trenchstop™ IGBT 4 technology. The EconoPIM 3 Series combines a rectifier bridge, brake chopper, inverter stage and NTC in just one package to enable system cost savings.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
515W
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPIM 3
Transistor Polarity
N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
515W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322958