Print Page
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €30.700 |
5+ | €26.250 |
10+ | €21.790 |
50+ | €21.350 |
100+ | €20.920 |
Price for:Each
Minimum: 1
Multiple: 1
€30.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP10R06W1E3BOMA1
Order Code3227670
Product RangeEasyPIM
Also Known AsFP10R06W1E3, SP000092044
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current10A
Continuous Collector Current10A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation68W
Power Dissipation Pd68W
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
68W
Junction Temperature Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
600V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
10A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
68W
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPIM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability