Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP10R12W1T4BOMA1
Order Code2726156
Product RangeEasyPIM 1B
Also Known AsFP10R12W1T4, SP000364069
Technical Datasheet
52 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.880 |
| 5+ | €29.260 |
| 10+ | €23.630 |
| 50+ | €23.160 |
| 100+ | €22.680 |
Price for:Each
Minimum: 1
Multiple: 1
€34.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP10R12W1T4BOMA1
Order Code2726156
Product RangeEasyPIM 1B
Also Known AsFP10R12W1T4, SP000364069
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
Continuous Collector Current20A
DC Collector Current20A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd105W
Power Dissipation105W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM 1B
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
20A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
105W
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EasyPIM 1B
Transistor Polarity
N Channel
DC Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
105W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538
Product traceability