Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP15R06W1E3BOMA1
Order Code2726157
Product RangeEasyPIM 1B
Also Known AsFP15R06W1E3, SP000092046
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €32.340 |
5+ | €27.060 |
10+ | €21.770 |
50+ | €21.330 |
100+ | €20.900 |
Price for:Each
Minimum: 1
Multiple: 1
€32.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP15R06W1E3BOMA1
Order Code2726157
Product RangeEasyPIM 1B
Also Known AsFP15R06W1E3, SP000092046
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
DC Collector Current22A
Continuous Collector Current22A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd81W
Power Dissipation81W
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM 1B
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
22A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
81W
Junction Temperature Tj Max
150°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPIM 1B
Transistor Polarity
N Channel
Continuous Collector Current
22A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
81W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability