Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP25R12KE3BPSA1
Order Code3703598
Product RangeEconoPIM 2
Also Known AsFP25R12KE3, SP005422386
Technical Datasheet
29 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.020 |
5+ | €67.040 |
10+ | €59.050 |
50+ | €57.870 |
Price for:Each
Minimum: 1
Multiple: 1
€75.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP25R12KE3BPSA1
Order Code3703598
Product RangeEconoPIM 2
Also Known AsFP25R12KE3, SP005422386
Technical Datasheet
IGBT ConfigurationSeven Pack
Continuous Collector Current40A
DC Collector Current40A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation155W
Power Dissipation Pd155W
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Seven Pack
DC Collector Current
40A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
155W
Operating Temperature Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
155W
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability