Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP35R12KT4B11BPSA1
Order Code3889197
Product RangeEconoPIM 2 Series
Also Known AsSP005422430, FP35R12KT4_B11
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.750 |
| 5+ | €63.840 |
| 10+ | €55.920 |
| 50+ | €54.800 |
Price for:Each
Minimum: 1
Multiple: 1
€71.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP35R12KT4B11BPSA1
Order Code3889197
Product RangeEconoPIM 2 Series
Also Known AsSP005422430, FP35R12KT4_B11
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current35A
DC Collector Current35A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation210W
Power Dissipation Pd210W
Junction Temperature Tj Max-
Operating Temperature Max-
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
FP35R12KT4B11BPSA1 is an EconoPIM™2 module with trench/field stop IGBT4 and emitter controlled4 diode.
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
35A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
210W
Operating Temperature Max
-
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
35A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
210W
Junction Temperature Tj Max
-
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPIM 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374667
Product traceability