Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP40R12KE3BOSA1
Order Code1496944
Product RangeEconoPIM 2
Also Known AsFP40R12KE3, SP000083565
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP40R12KE3BOSA1
Order Code1496944
Product RangeEconoPIM 2
Also Known AsFP40R12KE3, SP000083565
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
Continuous Collector Current55A
DC Collector Current55A
Collector Emitter Saturation Voltage2.3V
Collector Emitter Saturation Voltage Vce(on)2.3V
Power Dissipation Pd200W
Power Dissipation200W
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleEconoPIM
No. of Pins24Pins
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 2
SVHCNo SVHC (17-Jan-2023)
Alternatives for FP40R12KE3BOSA1
1 Product Found
Product Overview
The FP40R12KE3 is a 3-phase 1200V PIM IGBT module with Trench/Fieldstop IGBT3 emitter controlled diode and NTC. It features low stray inductance module design and copper base plate for optimized heat spread as well as solderable pins.
- High reliability and power density
- Low switching losses
- High switching frequency
- Configuration flexibility
- Compact module concept
Applications
Power Management, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
55A
Collector Emitter Saturation Voltage
2.3V
Power Dissipation Pd
200W
Junction Temperature Tj Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
24Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Transistor Polarity
N Channel
DC Collector Current
55A
Collector Emitter Saturation Voltage Vce(on)
2.3V
Power Dissipation
200W
Operating Temperature Max
125°C
Transistor Case Style
EconoPIM
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability