Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP40R12KT3GBOSA1
Order Code2726166
Product RangeEconoPIM 3
Also Known AsFP40R12KT3G, SP000100442
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP40R12KT3GBOSA1
Order Code2726166
Product RangeEconoPIM 3
Also Known AsFP40R12KT3G, SP000100442
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
DC Collector Current55A
Continuous Collector Current55A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation210W
Power Dissipation Pd210W
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 3
SVHCNo SVHC (17-Dec-2015)
Product Overview
For better motor control: New EconoPIM™ 3 modules, a fully integrated solution in one package with Trenchstop™ IGBT 4 technology. The EconoPIM 3 Series combines a rectifier bridge, brake chopper, inverter stage and NTC in just one package to enable system cost savings.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
55A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
210W
Junction Temperature Tj Max
125°C
Operating Temperature Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 3
Transistor Polarity
N Channel
Continuous Collector Current
55A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
210W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306
Product traceability