Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP50R12KE3BOSA1
Order Code2726169
Product RangeEconoPIM 3
Also Known AsFP50R12KE3, SP000101740
Technical Datasheet
10 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.180 |
| 5+ | €112.190 |
| 10+ | €102.190 |
| 50+ | €100.150 |
Price for:Each
Minimum: 1
Multiple: 1
€122.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP50R12KE3BOSA1
Order Code2726169
Product RangeEconoPIM 3
Also Known AsFP50R12KE3, SP000101740
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
DC Collector Current75A
Continuous Collector Current75A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd280W
Power Dissipation280W
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 3
SVHCNo SVHC (21-Jan-2025)
Product Overview
1200V, 50A PIM three phase input rectifier IGBT module with low sat & fast TRENCHSTOP™ IGBT3 and NTC.
- Low stray inductance module design
- High reliability and power density
- Copper base plate for optimized heat spread
- Solderable pins
- Low switching losses
- High switching frequency
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
- Fast, reliable and low cost mounting concept
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
75A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
280W
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 3
Transistor Polarity
N Channel
Continuous Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
280W
Operating Temperature Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536