Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFR900R12IP4DBPSA1
Order Code3577300
Product RangePrimePACK 3
Also Known AsFR900R12IP4D, SP000905656
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €883.150 |
Price for:Each
Minimum: 1
Multiple: 1
€883.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFR900R12IP4DBPSA1
Order Code3577300
Product RangePrimePACK 3
Also Known AsFR900R12IP4D, SP000905656
Technical Datasheet
IGBT ConfigurationDual, Brake-Chopper
Continuous Collector Current900A
DC Collector Current900A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual, Brake-Chopper
DC Collector Current
900A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
-
Operating Temperature Max
150°C
IGBT Termination
Tab
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
900A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
-
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
PrimePACK 3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability