Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS03MR12A6MA1LBBPSA1
Order Code3773235
Product RangeHybridPACK CoolSiC
Also Known AsSP002725554, FS03MR12A6MA1LB
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,068.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,068.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS03MR12A6MA1LBBPSA1
Order Code3773235
Product RangeHybridPACK CoolSiC
Also Known AsSP002725554, FS03MR12A6MA1LB
Technical Datasheet
MOSFET Module ConfigurationSixPack
Channel TypeSix N Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.00275ohm
Transistor Case StyleModule
No. of Pins32Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.4V
Power Dissipation-
Operating Temperature Max150°C
Product RangeHybridPACK CoolSiC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
400A
Drain Source On State Resistance
0.00275ohm
No. of Pins
32Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
Six N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
-
Product Range
HybridPACK CoolSiC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
Product traceability