Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS200R07PE4BOSA1
Order Code3294635
Product RangeEconoPACK 4
Also Known AsFS200R07PE4, SP000711920
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €137.940 |
5+ | €135.180 |
10+ | €132.420 |
Price for:Each
Minimum: 1
Multiple: 1
€137.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS200R07PE4BOSA1
Order Code3294635
Product RangeEconoPACK 4
Also Known AsFS200R07PE4, SP000711920
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolaritySix N Channel
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation600W
Power Dissipation Pd600W
Collector Emitter Voltage V(br)ceo650V
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins5Pins
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 4
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
600W
Collector Emitter Voltage V(br)ceo
650V
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
Six N Channel
DC Collector Current
200A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
600W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
No. of Pins
5Pins
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK 4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
Product traceability