Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS200R12W3T7B11BPSA1
Order Code4292645
Product RangeEasyPACK Series
Also Known AsFS200R12W3T7_B11, SP005350018
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €91.430 |
5+ | €89.600 |
10+ | €87.770 |
Price for:Each
Minimum: 1
Multiple: 1
€91.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS200R12W3T7B11BPSA1
Order Code4292645
Product RangeEasyPACK Series
Also Known AsFS200R12W3T7_B11, SP005350018
Technical Datasheet
IGBT ConfigurationSix Pack
Continuous Collector Current200A
Collector Emitter Saturation Voltage1.55V
Power Dissipation20mW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT7 - T7 [Trench Stop]
Transistor MountingScrew
Product RangeEasyPACK Series
Technical Specifications
IGBT Configuration
Six Pack
Collector Emitter Saturation Voltage
1.55V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT7 - T7 [Trench Stop]
Product Range
EasyPACK Series
Continuous Collector Current
200A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
Product traceability