Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS35R12KT3BOSA1
Order Code3294637
Product RangeEconoPACK 2
Also Known AsFS35R12KT3, SP000100448
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.650 |
| 5+ | €65.190 |
| 10+ | €59.480 |
| 50+ | €58.730 |
Price for:Each
Minimum: 1
Multiple: 1
€70.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS35R12KT3BOSA1
Order Code3294637
Product RangeEconoPACK 2
Also Known AsFS35R12KT3, SP000100448
Technical Datasheet
Transistor PolaritySix N Channel
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current55A
DC Collector Current55A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd210W
Power Dissipation210W
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
No. of Pins28Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
Six N Channel
Continuous Collector Current
55A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
210W
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
55A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
210W
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
No. of Pins
28Pins
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPACK 2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
Product traceability