Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS650R08A4P2BPSA1
Order Code4127982
Product RangeHybridPACK
Also Known AsSP001714512, FS650R08A4P2
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €280.460 |
| 5+ | €274.850 |
Price for:Each
Minimum: 1
Multiple: 1
€280.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS650R08A4P2BPSA1
Order Code4127982
Product RangeHybridPACK
Also Known AsSP001714512, FS650R08A4P2
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current375A
Collector Emitter Saturation Voltage1.10V
Power Dissipation488W
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max750V
IGBT TechnologyIGBT EDT2 [Trench/Field Stop]
Transistor MountingModule
Product RangeHybridPACK
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.10V
Operating Temperature Max
175°C
IGBT Termination
Solder
IGBT Technology
IGBT EDT2 [Trench/Field Stop]
Product Range
HybridPACK
Continuous Collector Current
375A
Power Dissipation
488W
Transistor Case Style
Module
Collector Emitter Voltage Max
750V
Transistor Mounting
Module
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability