Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIAUC60N04S6L030HATMA1
Order Code3648082
Product RangeOptiMOS 6 Series
Also Known AsIAUC60N04S6L030H, SP004134512
Technical Datasheet
18.310 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.990 |
10+ | €0.913 |
100+ | €0.829 |
500+ | €0.702 |
1000+ | €0.606 |
5000+ | €0.599 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUC60N04S6L030HATMA1
Order Code3648082
Product RangeOptiMOS 6 Series
Also Known AsIAUC60N04S6L030H, SP004134512
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel0.0023ohm
Drain Source On State Resistance P Channel0.0023ohm
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel75W
Power Dissipation P Channel75W
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
0.0023ohm
No. of Pins
8Pins
Power Dissipation P Channel
75W
Product Range
OptiMOS 6 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
0.0023ohm
Transistor Case Style
TDSON
Power Dissipation N Channel
75W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability