Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIAUCN10S7N021ATMA1
Order Code4412425
Product RangeOptiMOS 7 Series
Also Known AsIAUCN10S7N021, SP005402875
Technical Datasheet
8.755 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
10+ | €2.880 |
100+ | €2.210 |
500+ | €1.960 |
1000+ | €1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUCN10S7N021ATMA1
Order Code4412425
Product RangeOptiMOS 7 Series
Also Known AsIAUCN10S7N021, SP005402875
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id175A
Drain Source On State Resistance0.0021ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.2V
Power Dissipation217W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 7 Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
175A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
217W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.2V
No. of Pins
8Pins
Product Range
OptiMOS 7 Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability