Print Page
1.933 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.240 |
10+ | €1.670 |
50+ | €1.520 |
100+ | €1.360 |
250+ | €1.290 |
500+ | €1.240 |
1000+ | €1.200 |
2500+ | €1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICB2FL03GXUMA2
Order Code2762309
Product RangeICB2FL03G
Also Known AsICB2FL03G, SP001228884
Technical Datasheet
Ballast Controller TypeCFL/FL Lamps Controller
Supply Voltage Min10.6V
Supply Voltage Max17.5V
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max150°C
Product RangeICB2FL03G
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ballast Controller Type
CFL/FL Lamps Controller
Supply Voltage Max
17.5V
No. of Pins
16Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
10.6V
IC Case / Package
SOIC
Operating Temperature Min
-25°C
Product Range
ICB2FL03G
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability