Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE1HS01G1XUMA1
Order Code2762310
Also Known AsICE1HS01G-1, SP001077176
Technical Datasheet
1.002 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.370 |
10+ | €1.060 |
50+ | €0.963 |
100+ | €0.795 |
250+ | €0.746 |
500+ | €0.712 |
1000+ | €0.683 |
2500+ | €0.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE1HS01G1XUMA1
Order Code2762310
Also Known AsICE1HS01G-1, SP001077176
Technical Datasheet
PFC Mode of Operation-
Control Mode-
Frequency Mode-
Supply Voltage Min10.2V
Supply Voltage Max18V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max600kHz
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Controller IC Case StyleSOIC
Duty Cycle (%)50%
Frequency600kHz
Operating Supply Current5.8mA
Startup Current350µA
UVLO-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PFC Mode of Operation
-
Frequency Mode
-
Supply Voltage Max
18V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
600kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Duty Cycle (%)
50%
Operating Supply Current
5.8mA
UVLO
-
Control Mode
-
Supply Voltage Min
10.2V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
600kHz
Startup Current
350µA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability