Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE3A2065ELJFKLA1
Order Code2762316
Also Known AsICE3A2065ELJ, SP000477348
Technical Datasheet
2.089 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €1.660 |
50+ | €1.500 |
100+ | €1.340 |
250+ | €1.300 |
500+ | €1.130 |
1000+ | €1.090 |
2500+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE3A2065ELJFKLA1
Order Code2762316
Also Known AsICE3A2065ELJ, SP000477348
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min10.5V
Supply Voltage Max26V
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Switching Frequency Typ100kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min0%
Duty Cycle Max75%
TopologyFlyback
Operating Temperature Min-25°C
Operating Temperature Max130°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency100kHz
Input Voltage-
Output Current-
Output Voltage-
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
26V
No. of Pins
8Pins
Switching Frequency Typ
100kHz
Switching Frequency Max
-
Duty Cycle Max
75%
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
100kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
10.5V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Flyback
Operating Temperature Max
130°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
DIP
Input Voltage
-
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability