Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE3PCS03GXUMA1
Order Code2762325
Also Known AsICE3PCS03G, SP000639568
Technical Datasheet
3.889 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.390 |
10+ | €1.020 |
50+ | €0.923 |
100+ | €0.820 |
250+ | €0.770 |
500+ | €0.740 |
1000+ | €0.730 |
2500+ | €0.719 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE3PCS03GXUMA1
Order Code2762325
Also Known AsICE3PCS03G, SP000639568
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency ModeVariable
Supply Voltage Min10.5V
Supply Voltage Max25V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ65kHz
Switching Frequency Min62.5kHz
Switching Frequency Max67.5kHz
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Controller IC Case StyleSOIC
Duty Cycle (%)95%
Frequency100kHz
Operating Supply Current6.4mA
Startup Current380µA
UVLO11V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Variable
Supply Voltage Max
25V
No. of Pins
8Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
67.5kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Duty Cycle (%)
95%
Operating Supply Current
6.4mA
UVLO
11V
Control Mode
Average Current
Supply Voltage Min
10.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
62.5kHz
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
100kHz
Startup Current
380µA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability