Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDP20E65D2XKSA1
Order Code3294642
Also Known AsIDP20E65D2, SP001170100
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.680 |
| 10+ | €1.070 |
| 100+ | €0.715 |
| 500+ | €0.585 |
| 1000+ | €0.513 |
| 5000+ | €0.481 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDP20E65D2XKSA1
Order Code3294642
Also Known AsIDP20E65D2, SP001170100
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time32ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
32ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
40A
Forward Voltage Max
2.2V
Forward Surge Current
120A
Diode Case Style
TO-220
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
Product traceability