Print Page
533 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.600 | 
| 10+ | €0.940 | 
| 100+ | €0.672 | 
| 500+ | €0.543 | 
| 1000+ | €0.435 | 
| 5000+ | €0.394 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDV20E65D1XKSA1
Order Code2780780
Product RangeRapid1
Also Known AsIDV20E65D1, SP001170102
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current28A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time42ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleTO-220FP
No. of Pins2 Pin
Product RangeRapid1
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
42ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
28A
Forward Voltage Max
1.7V
Forward Surge Current
120A
Diode Case Style
TO-220FP
Product Range
Rapid1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability