Print Page
195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €1.490 |
100+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDW40E65D2FKSA1
Order Code2363273
Product RangeIDW40
Also Known AsIDW40E65D2, SP001005474
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time36ns
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product RangeIDW40
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IDW40E65D2 is a rapid-switching Emitter Controlled Diode designed for applications switching between 40 and 100kHz by offering low reverse recovery charge (Qrr) and time (trr) to minimize the reverse conduction times attributed to the power switch turn-on losses and thus providing maximum efficiency. It is used for boost diode in CCM PFC.
- Lowest Irrm to provide lowest turn-on losses on the boost switch
- Fast-recovery
- Soft-switching
- Low forward voltage and stable over-temperature
- Easy paralleling
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
36ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
40A
Forward Voltage Max
1.6V
Forward Surge Current
250A
Diode Case Style
TO-247
Product Range
IDW40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
Product traceability