Print Page
9.500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
10+ | €2.840 |
100+ | €1.410 |
500+ | €1.050 |
1000+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDW60C65D1XKSA1
Order Code2780785
Product RangeRapid1
Also Known AsIDW60C65D1, SP001174454
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.7V
Reverse Recovery Time66ns
Forward Surge Current240A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3 Pin
Product RangeRapid1
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
66ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
1.7V
Forward Surge Current
240A
Diode Case Style
TO-247
Product Range
Rapid1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
Product traceability