Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
10+ | €4.140 |
100+ | €2.000 |
500+ | €1.560 |
1000+ | €1.530 |
Price for:Each
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDW75D65D1XKSA1
Order Code2780777
Product RangeRapid1
Also Known AsIDW75D65D1, SP001130576
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current150A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time108ns
Forward Surge Current580A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product RangeRapid1
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
108ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
150A
Forward Voltage Max
1.7V
Forward Surge Current
580A
Diode Case Style
TO-247
Product Range
Rapid1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability